Microchip ATTINY2313-20MU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 12MHZ, Cmos, PBGA12
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY2313-20MU.

Future Electronics

Datasheet224 pages29 years ago

Microchip

Newark

Farnell

TME

Inventory History

3 month trend:
+238%

CAD Models

Download Microchip ATTINY2313-20MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY25-20MU
CMOS 8-bit microcontroller combines 2KB ISP flash memory, 128B EEPROM, 128B SRAM
MicrochipATTINY24-20MU
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
IC MCU 8BIT 2KB FLASH 20QFN / MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 20-Pin WQFN EP T/R

Descriptions

Descriptions of Microchip ATTINY2313-20MU provided by its distributors.

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 12MHZ, Cmos, PBGA12
Microchip ATtiny2313Series microcontroller, AVRkernel, 20needle, MLFencapsulation
8 Bit MCU, AVR ATtiny Family ATtiny2313 Series Microcontrollers, AVR, 20 MHz, 2 KB, 20 Pins, QFN
2KB 2.7V~5.5V AVR 20MHz 18 MLF-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 8BIT, ATTINY, 20MHZ, QFN-20; Product Range: AVR ATtiny Family ATtiny23 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY2313-20MU.