Microchip MCP2515-E/ML

Other Interface ICs; MCP2515-E/ML; MICROCHIP TECHNOLOGY; 20; 5.5 V; 2.7 V; QFN
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2515-E/ML.

Upverter

Datasheet88 pages15 years ago

Microchip

TME

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.62%

CAD Models

Download Microchip MCP2515-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 2.57
$ 2.57
Stock
198,180
554,081
554,081
Authorized Distributors
6
6
6
Interface
SPI
CAN, SPI
CAN, SPI
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
QFN
QFN
QFN
Max Supply Current
10 mA
10 mA
10 mA

Supply Chain

Projected EOL Date2034-10-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-10-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP2515T-I/ML
CAN Interface Integrated Circuits; MICROCHIP; MCP2515T-I/ML; 2.7 V - 5.5 V; CAN, SPI; 1 mm; QFN
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 12MHZ, Cmos, PBGA12
MicrochipMCP2515-I/ML
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - QFN-20LD
STMicroelectronicsST7FLI15BF1U6TR
MCU 8-bit ST7 CISC 4KB Flash 3.3V/5V 20-Pin QFN T/R
NXP SemiconductorsS9KEAZN8AMFK
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN
Texas InstrumentsADS7948SRTER
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125

Descriptions

Descriptions of Microchip MCP2515-E/ML provided by its distributors.

Other Interface ICs; MCP2515-E/ML; MICROCHIP TECHNOLOGY; 20; 5.5 V; 2.7 V; QFN
IC CAN CTLR SPI 2ND GEN 20QFN / Stand-Alone CAN Controller with SPI Interface
CAN CONTROLLER, 1TX/RX, QFN-20; IC Interface Type: SPI; No. of TX Buffers: 3; No. of RX Buffers: 2; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 20Pins; Operating Temperature Min: -
Driver Type = CAN Controller / Interfaces = SPI / Data Rate Mbps = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = QFN / Pins = 20 / Packaging = Tube / Reflow Temperature Max. °C = 300

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2515-EML
  • MCP2515E/ML
  • MCP2515EML