Microchip MCP2515-I/ML

MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - QFN-20LD
$ 2.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2515-I/ML.

Upverter

Datasheet88 pages15 years ago

Microchip

Newark

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.64%

CAD Models

Download Microchip MCP2515-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.135
$ 2.57
$ 2.57
Stock
183,416
528,211
528,211
Authorized Distributors
6
6
6
Interface
SPI
CAN, SPI
CAN, SPI
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
QFN
QFN
QFN
Max Supply Current
10 mA
10 mA
10 mA

Supply Chain

Projected EOL Date2034-10-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-10-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2515T-I/ML
CAN Interface Integrated Circuits; MICROCHIP; MCP2515T-I/ML; 2.7 V - 5.5 V; CAN, SPI; 1 mm; QFN
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 12MHZ, Cmos, PBGA12
MicrochipATTINY45-20MU
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
STMicroelectronicsST7FLI15BF1U6TR
MCU 8-bit ST7 CISC 4KB Flash 3.3V/5V 20-Pin QFN T/R
NXP SemiconductorsS9KEAZN8AMFK
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN
Texas InstrumentsADS7948SRTER
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125

Descriptions

Descriptions of Microchip MCP2515-I/ML provided by its distributors.

MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - QFN-20LD
CAN Interface, Version 2.0B, CAN Controller, SPI, 1 Mbps, 2.7 V, 5.5 V, QFN, 20 Pins
Microchip CANControllers, 1Transceiver, Maximum data rate1Mbps, Maximum operating temperature+85 °C, QFNencapsulation, supportCAN 2.0Bstandard, 20Pin
CAN CONTROLLER W/ SPI, QFN-20; IC Interface Type: CAN, SPI; No. of TX Buffers: 3; No. of RX Buffers: 2; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 20Pins; Operating Temperature M
Driver Type = CAN Controller / Interfaces = SPI / Data Rate Mbps = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFN / Pins = 20 / Packaging = Tube / Reflow Temperature Max. °C = 300

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2515--I/ML
  • MCP2515-I/ML.
  • MCP2515-IML
  • MCP2515I/ML
  • MCP2515IML