Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas HIP9011ABT

Sensor and Detector Interface 7V 8mA SPI Interface 20-Pin SOIC W T/R
$ 2.35
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP9011ABT.

IHS

Datasheet11 pages28 years ago
Datasheet10 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIP9011ABT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
$ 3.088
$ 3.088
Stock
363,530
361,982
361,982
Authorized Distributors
3
4
4
Bandwidth
-
-
-
Interface
SPI
SPI, UART
SPI, UART
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Operating Supply Voltage
-
5 V
5 V
Mount
Surface Mount
Surface Mount
Surface Mount
Output Type
-
ANALOG, Digital
ANALOG, Digital
Operating Supply Current
8 mA
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2010-02-12
LTD Date2010-08-12

Related Parts

Texas InstrumentsTPIC8101DWR
Sensor and Detector Interface 5.5V 7.5mA SPI Interface Automotive 20-Pin SOIC T/R
MicrochipHV6810WG-G
10-Channel Serial-Input Latched Display Driver | IC DISPLAY DRIVER 10CH 20SOIC
Texas InstrumentsGD75232DWR
IC TRANSCEIVER FULL 3/5 20SOIC 3/5 Transceiver Full RS232 20-SOIC
Texas InstrumentsSN75C1154DW
EAR99 75C1154 Tube RS232 interface driver 5V 250muA 537.308512mg 3500ns

Descriptions

Descriptions of Renesas HIP9011ABT provided by its distributors.

Sensor and Detector Interface 7V 8mA SPI Interface 20-Pin SOIC W T/R
Engine Knock Signal Processor | IC SENSOR ENGINE KNOCK 20-SOIC
SPECIALTY ANALOG CIRCUIT, PDSO20, PLASTIC, MS-013-AC, SOIC-20
interface sensor 5V 8mA 12.8mm -40C~125C
SPECIALTY ANALOG CIRCUIT PDSO20

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M