Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP25050-E/SL

25mA 25mA CAN V2.0b 8 4.5V 5.5V 25MHz no SOIC-14 SMD mount 8.65mm(Length)*3.9mm(width)
$ 4.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP25050-E/SL.

Microchip

Datasheet70 pages9 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.82%

CAD Models

Download Microchip MCP25050-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.791
$ 3.805
$ 3.805
Stock
89,457
1,137,257
1,137,257
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Interface
CAN
CAN
CAN
Frequency
25 MHz
4 MHz
4 MHz
Number of I/Os
8
8
8
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-65 °C
-40 °C
-40 °C
Max Operating Temperature
150 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP25020-I/SL
MCP2502X Series 5.5 V 200 MHz SMT CAN I/O Expander Family - SOIC-14
MicrochipMCP25025-I/SL
CAN 1Mbps Sleep 3.3V/5V 14-Pin SOIC N Tube / IC I/O EXPANDER CAN 8B 14SOIC
MicrochipMCP25055-I/SL
25mA 25mA CAN (1-Wire) 8 2.7V 5.5V 25MHz no SOIC-14 SMD mount 8.65mm(Length)*3.9mm(width)
Analog DevicesADM3054BRWZ
5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
Analog DevicesADM3052BRWZ
Isolated CAN Transceiver with Integrated High Voltage, Bus-Side, Linear Regulator

Descriptions

Descriptions of Microchip MCP25050-E/SL provided by its distributors.

25mA 25mA CAN V2.0b 8 4.5V 5.5V 25MHz no SOIC-14 SMD mount 8.65mm(Length)*3.9mm(width)
Ic, i/O Port,8-Bit, cmos, sop,14Pin, plastic; |Microchip Technology MCP25050-E/SL
CAN Controller, 2.7 to 5.5V, -40 to 125C, SOIC-14, RoHS
Microchip SCT
CAN 1Mbps Sleep 3.3V/5V Extended 14-Pin SOIC N Tube
MCP25050 Tube Active CAN V2.0b io expander 5V 3.9mm 1Mbps 25MHz
Interface - CAN and Infrared Peripherals Mixed signal Expandr
IC XPNDR 25MHZ CAN V2.0B 14SOIC
Microprocessor Circuit, CMOS, PDSO14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP25050-ESL
  • MCP25050E/SL
  • MCP25050ESL