Microchip MCP23016T-I/SO

25mA 25mA I2C 16-Ch 2V-5.5V 400kHz SOIC-28 SMD, Adhesive Mount 17.9mm × 7.5mm × 2.65mm
$ 2.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23016T-I/SO.

Electro Sonic

Datasheet38 pages19 years ago

Microchip

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.46%

CAD Models

Download Microchip MCP23016T-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.145
$ 1.721
Stock
92,761
158,848
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Interface
I2C
I2C
Frequency
400 kHz
400 kHz
Number of I/Os
16
16
Min Supply Voltage
-
2 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Projected EOL Date2034-12-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-12-11
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipMCP23017-E/SO
Microchip 16passagewayI/Oextender, I2C,serial interface, SOICencapsulation, SMD mount
MicrochipMCP23008-E/SO
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
MicrochipMCP23018-E/SO
Microchip 16passagewayI/Oextender, I2Cinterface, SOICencapsulation, SMD mount
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16
Texas InstrumentsPCA9535DWR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85

Descriptions

Descriptions of Microchip MCP23016T-I/SO provided by its distributors.

25mA 25mA I2C 16-Ch 2V-5.5V 400kHz SOIC-28 SMD, Adhesive Mount 17.9mm × 7.5mm × 2.65mm
5.5 V 25 mA 400 kHz Push-Pull Surface Mount I/O Expander - SOIC-28
I2C GPIO Expander 400kHz 5.5V 28-Pin SOIC W T/R
16-Bit Input/Output Port Expander,; |Microchip Technology MCP23016T-I/SO
MCP23016 Tape & Reel (TR) Active I2C io expander 5.5V 17.9mm 400kHz 25mA
I²C, 16-bit I/O Port Expander, 2 to 5.5V, SOIC-28, RoHS
Microchip SCT
16-BIT INPUT/OUTPUT PORT EXPANDER28 SOIC .300IN T/R
IC I/O EXPANDER I2C 16B 28SOIC
Interface - Port Expanders 16 bit In/Out

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23016T-ISO