Microchip MCP23008T-E/SO

MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23008T-E/SO.

Electro Sonic

Datasheet44 pages19 years ago

Microchip

Augswan

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.86%

CAD Models

Download Microchip MCP23008T-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.055
Stock
274,993
292,911
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
18
18
Interface
I2C
I2C
Frequency
1.7 MHz
1.7 MHz
Number of I/Os
8
8
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
-

Supply Chain

Projected EOL Date2034-12-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
MicrochipMCP23008-E/SO
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
MicrochipMCP23S09-E/SO
MCP23S09 Series 5.5 V 400 kHz 8-Bit I/O Expander with Open-Drain Output -SOIC-18
Texas InstrumentsULN2803ADWR
TEXAS INSTRUMENTS ULN2803ADWR.. Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC
Texas InstrumentsULN2803ADW
TEXAS INSTRUMENTS - ULN2803ADW - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC
Texas InstrumentsPCA6107DWR
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SOIC-18 SMD mount,glue mount

Descriptions

Descriptions of Microchip MCP23008T-E/SO provided by its distributors.

MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
Interface – I/O expanders; MICROCHIP; MCP23008T-E/SO; I2C, Serial; Lead Free; 8; SOIC
Microchip 8passagewayI/Oextender, I2Cinterface, SOICencapsulation, SMD mount
I/O EXPANDER, 8BIT, 1.7MHZ, SOIC-18; Chip Configuration: 8bit; Bus Frequency: 1.7MHz; IC Interface Type: I2C; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 18Pins; No. of I/O's: 8I/
Number of I/Os = 8 / Chip Configuration bit = 8 / Clock Frequency Max. MHz = 1.7 / Interfaces = I²C / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 18 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 11.5 / Width mm = 7.5 / Height mm = 2.05

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23008T-ESO