
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000135883 | 980 | 490 | 15h | ||||||||
| TME | MCP22301-1I/KYX | 0 | 490 | 12h | ||||||||
| Microchip | MCP22301-1I/KYX | 980 | 1 | Tray | 6h | |||||||
| Onlinecomponents.com | MCP22301-1I/KYX | 0 | 123 | Bulk | ||||||||
| Master Electronics | MCP22301-1I/KYX | 0 | 123 |
Download datasheets and manufacturer documentation for Microchip MCP22301-1I/KYX.
Download Microchip MCP22301-1I/KYX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP22301-1I/KYX.