Microchip MCP2221T-I/ST

USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP T/R
$ 2.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2221T-I/ST.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Geoflip

Inventory History

3 month trend:
+21.76%

CAD Models

Download Microchip MCP2221T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.783
$ 2.38
Stock
109,606
139,965
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Channels
-
-
Data Rate
12 Mbps
12 Mbps
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2039-06-03
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-06-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

USB1T20 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - TSSOP-14
MicrochipMCP2221-I/ST
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube
Analog DevicesDS1847E-010+
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube
Analog DevicesDS1848E-010+
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube
Analog DevicesDS1847E-050+
Digital Potentiometer 256POS 10KOhm/50KOhm Dual 14-Pin TSSOP
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TSSOP-14

Descriptions

Descriptions of Microchip MCP2221T-I/ST provided by its distributors.

USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP T/R
UART 1-CH 64Byte FIFO 3.3V/5V 14-Pin TSSOP T/R
Usb To I2C Bridge Device 14 Tssop 4.4Mm; |Microchip Technology MCP2221T-I/ST
IC,USB to UART/I2C,CNVTR,TSSOP
TSSOP-14 Pre-ordered MCUs ROHS
Microprocessor Circuit, CMOS, PDSO14
Serial I/O Controller, CMOS, PDSO14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2221T-IST