Microchip PIC16F1454-I/ST

8 Bit Microcontroller, Flash, Pic16F145X, 48 Mhz, 14 Kb, 1 Kb, 14, Tssop Rohs Compliant: Yes
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1454-I/ST.

Microchip

Datasheet403 pages6 years ago

Master Electronics

Microchip SCT

Augswan

X-ON

Inventory History

3 month trend:
-30.37%

CAD Models

Download Microchip PIC16F1454-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 1.5
$ 1.5
Stock
112,336
120,791
120,791
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
11
11
11
Interface
I2C, SPI, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.3 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-12-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-12-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 14-Pin TSSOP T/R
8KB 2.3V~5.5V PIC 1KB 32MHz FLASH 12 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive AEC-Q100 14-Pin TSSOP T/R

Descriptions

Descriptions of Microchip PIC16F1454-I/ST provided by its distributors.

8 Bit Microcontroller, Flash, Pic16F145X, 48 Mhz, 14 Kb, 1 Kb, 14, Tssop Rohs Compliant: Yes
8 Bit Microcontroller, Flash, Pic16F145X; |Microchip Technology PIC16F1454-I/ST
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 14-Pin TSSOP Tube
2.3V~5.5V 48MHz 1KB FLASH 14KB Brown-out Detect/Reset,POR,PWM,WDT inside 8 2.5V 5.5V 48MHz I2C,LINbus,SPI,UART,USART,USB 8bit PIC TSSOP-14 SMD mount
MCU, 8BIT, PIC16, 48MHZ, TSSOP-14; Product Range: PIC16 Family PIC16F14xx Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 14Pins; MCU Case Style: TSSOP; No. of I/O's: 11I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1454-IST
  • PIC16F1454I/ST
  • PIC16F1454IST