Microchip MCP2221-I/ML

USB 2.0 to I2C/UART Protocol Converter, GPIO, I2C/UART Interface, 3.3V/5V, 16-Pin QFN EP, Tube
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2221-I/ML.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.84%

CAD Models

Download Microchip MCP2221-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.38
$ 6.12
Stock
133,030
92,726
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Channels
-
-
Data Rate
12 Mbps
12 Mbps
Memory Size
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2039-06-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-06-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CAP1208 Series 8-Channel Capacitive Touch Surface Mount Proximity - QFN-16
Touch Screen/Prox Ctrl, 8-Ch Capacitive; |Microchip Technology CAP1298-1-A4-TR
STMicroelectronicsM41T83SQA6F
Serial I²C bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
MicrochipSEC1100-A5-02
IC INTERFACE SPECIALIZED 16QFN / Smart Card Interface 16-QFN (5x5)
Texas InstrumentsADS7924IRTET
12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85
STMicroelectronicsM41T83RQA6F
Serial I²C bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS

Descriptions

Descriptions of Microchip MCP2221-I/ML provided by its distributors.

USB 2.0 to I2C/UART Protocol Converter, GPIO, I2C/UART Interface, 3.3V/5V, 16-Pin QFN EP, Tube
IC USB TO I2C BRIDGE DEVICE 16QF / USB Bridge, USB to I²C/UART USB 2.0 I²C, UART Interface 16-QFN (4x4)
INTERF BRIDGE USB TO I2C / UART 3V 5.5V;
Serial I/O Controller, CMOS, PQCC16
USB TO I2C / UART BRIDGE -40 TO 85DEG C; Bridge Type: USB to I2C / UART; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; IC Case / Package: QFN; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Ma

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2221-IML
  • MCP2221I/ML
  • MCP2221IML