STMicroelectronics M41T83SQA6F

Serial I²C bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
$ 2.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T83SQA6F.

HQonline

Datasheet64 pages13 years ago

Components Direct

Newark

Factory Futures

Nu Horizons

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics M41T83SQA6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM41T93SQA6F
Serial SPI bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
STMicroelectronicsM41T83RQA6F
Serial I²C bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
STMicroelectronicsM41T83ZQA6F
Serial I²C bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
NXP SemiconductorsPCF2123BS/1,512
IC RTC CLK/CALENDAR SPI 16-HVQFN / Real Time Clock (RTC) IC Clock/Calendar SPI 16-VFQFN Exposed Pad

Descriptions

Descriptions of STMicroelectronics M41T83SQA6F provided by its distributors.

Serial I²C bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
STMicroelectronics SCT
STMicroelectronics RTC IC, Real-Time Clock, QFN-16, Serial 2-Wire, I2C, 5.5V Max, SMD
Real Time Clock Serial 32byte Clock/Calendar/Alarm/Timer/Interrupt 16-Pin VFQFPN EP T/R
M41T83 Series 5.5 V Serial I2C Bus 32 kHz Real-Time Clock - QFN-16 (4x4)
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 3 V to 5.5 V, 16 Pins, QFN-EP
I2C Real Time Clock (RTC) - QFN, 3-5.5V, Industrial
M41T83SQA6F, REAL TIME CLOCK, 32B RAM SERIAL-2 WIRE, SERIAL-I2C, 16-PIN QFN
IC, RTC I2C BUS, SMD, QFN-16; Date Format:DD:MM:YYYY; Clock Format:12Hr / 24Hr; Clock IC Type:RTC; Interface Type:I2C, Serial; Supply Voltage Range:3V to 5.5V; Digital IC Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:41; IC Case Style:QFN; Interface:Serial, I2C; Interface Type:Serial, I2C; Memory Configuration:32 x 8; No. of Outputs:5; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; RTC Features:Square-Wave Output; Supply Voltage Max:5.5V; Supply Voltage Min:2.38V; Termination Type:SMD; Type:RTC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics