Microchip MCP2035T-I/ST

Analog Front End IC, 1 Channel, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
$ 4.76
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2035T-I/ST.

Electro Sonic

Datasheet68 pages14 years ago

CAD Models

Download Microchip MCP2035T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.76
$ 1.77
Stock
32,122
53,495
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
-
1
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
2 V
Max Supply Voltage
-
3.6 V
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of A/D Converters
-
1
Slew Rate
-
-

Supply Chain

Projected EOL Date2039-04-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-04-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP2035T-I/ST provided by its distributors.

Analog Front End IC, 1 Channel, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
Keyless Entry Afe 14 Tssop 4.4Mm T/R; |Microchip Technology MCP2035T-I/ST
TSSOP-14 Analog Front End (AFEs) ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.