Microchip MCP2021-500E/SN

Microchip LIN Transceiver, 1-Ch, 20kBd, +125°C, SOIC, LIN 1.3/2.0/2.1, SAE J2602, 8-Pin
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2021-500E/SN.

LKR

Datasheet52 pages14 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.45%

CAD Models

Download Microchip MCP2021-500E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 0.341
Stock
196,588
189,546
Authorized Distributors
4
4
Case/Package
SOIC
-
Number of Pins
8
8
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
20 kbps
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
18 V
18 V

Supply Chain

Projected EOL Date2025-04-03
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-04-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MICROCHIP MCP2025-330E/SN, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN SOIC
IC TRANSCEIVER HALF 1/1 8SOIC 1/1 Transceiver Half LINbus 8-SOIC
NXP SemiconductorsMCZ33661EFR2
LOCAL AREA NETWORK (LIN) ENHANCED PHYSICAL INTERFACE WITH SELECTABLE SLEW RATE
MicrochipMCP201T-I/SN
IC TRANSCEIVER HALF 1/1 8SOIC 1/1 Transceiver Half LINbus 8-SOIC
Texas InstrumentsSN75155D
In a Pack of 5, Texas Instruments SN75155D, Line Transceiver, RS-232, 8-Pin SOIC
NXP SemiconductorsTJA1021T/20/C,118
LIN Transceiver, 20 Kbaud, LIN 2.1, SAE J2602, 5V to 27V Supply, 3.3V/5.5V Inputs, SOIC-8

Descriptions

Descriptions of Microchip MCP2021-500E/SN provided by its distributors.

Microchip LIN Transceiver, 1-Ch, 20kBd, +125°C, SOIC, LIN 1.3/2.0/2.1, SAE J2602, 8-Pin
MCP2021 Series 20 kBaud Half-Duplex LIN Transceiver w/ Voltage Regulator SOIC-8
LIN TRANSCEIVER, 5.0V REG., SOIC8; Logic Family / Base Number: -; Logic Device Type: Transceiver, Bidirectional; Logic Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 6V; Supply Voltage Max: 18V; Logic IC Family: -; L

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2021-500E/SN.
  • MCP2021-500ESN