
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP2004A-E/P-ND | 222 | 1 | Tube | ||||||||
| TME | MCP2004A-E/P | 155 | 1 | 23h | ||||||||
| RS (Formerly Allied Electronics) | MCP2004A-E/P | 0 | 420 | Bulk | 1d | |||||||
| Microchip | MCP2004A-E/P | 0 | 1 | Tube | 4h | |||||||
| Farnell | MCP2004A-E/P | 302 | 1 | 19h |
Download datasheets and manufacturer documentation for Microchip MCP2004A-E/P.
Download Microchip MCP2004A-E/P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip MCP2004A-E/P provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP2004A-E/P.