Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2003T-E/SN

EAR99 MCP2003 Tape & Reel (TR) THERMAL SHUTDOWN interface driver 175mV 1mA 540.001716mg 6000ns
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2003T-E/SN.

Microchip

Datasheet34 pages9 years ago

Upverter

Electro Sonic

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-52.11%

CAD Models

Download Microchip MCP2003T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.9
$ 0.922
Stock
237,430
421,841
Authorized Distributors
6
6
Interface
-
LIN
Max Supply Voltage
27 V
27 V
Min Supply Voltage
6 V
6 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
1 mA
1 mA

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-03-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 week ago)

Related Parts

MicrochipMCP2003-E/SN
Microchip LIN Transceiver, 2 Ch, 20kBd Max, +125°C, SOIC, LIN 1.3/2.0/2.1, SAE J2602, 8-Pin
MicrochipMCP2004-E/SN
Microchip LIN Transceiver, 2 Ch, 20kBd Max, +125°C, SOIC, LIN 1.3/2.0/2.1, SAE J2602, 8-Pin
NXP SemiconductorsTJA1021T/20/C,118
Interface IC LIN transceiver with integrated Vreg 20kBd, TJA1021T/20/C,118, SOIC-8
Texas InstrumentsTPIC1021AQDRQ1
EAR99 TPIC1021 Tape & Reel (TR) LINbus interface transceiver 5.5V 7.5mA 75.891673mg 2mus
MicrochipMCP201T-I/SN
IC TRANSCEIVER HALF 1/1 8SOIC 1/1 Transceiver Half LINbus 8-SOIC
NXP SemiconductorsMCZ33661EFR2
LOCAL AREA NETWORK (LIN) ENHANCED PHYSICAL INTERFACE WITH SELECTABLE SLEW RATE

Descriptions

Descriptions of Microchip MCP2003T-E/SN provided by its distributors.

EAR99 MCP2003 Tape & Reel (TR) THERMAL SHUTDOWN interface driver 175mV 1mA 540.001716mg 6000ns
LIN Transducers; MICROCHIP; MCP2003T-E/SN; 6 V - 27 V; SOIC; 8; 1 mA
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half LINbus 8-SOIC
LIN Transceiver, 15µA, 6 to 30V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Line Transceiver 1TX 1RX 20KBd 8-Pin SOIC N T/R
Stand Alone Lin Transceiver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP2003T-E/SN
LINbus Transceiver 6V -18V 27V 40V LIN 1.3/2.0/2.1 No 20kBd Stand Alone SOIC-8 SMD, Adhesive Mount 4.9mm L × 3.9mm W
LIN Transceiver, 30V, TS 16949, HIGH, BUS WAKE-UP, PDSO8
LIN-Compatible driver with Wake input
1 Transceiver 1 SOP-8 LIN Transceivers ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2003T-ESN