Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1825ST-1802E/DB

LDO Regulator Pos 1.8V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1825ST-1802E/DB.

Augswan

Datasheet38 pages18 years ago

Microchip

Inventory History

3 month trend:
-61.31%

CAD Models

Download Microchip MCP1825ST-1802E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.764
$ 0.53
Stock
74,649
125,998
Authorized Distributors
6
6
Min Input Voltage
2.1 V
2.1 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
1.8 V
1.8 V
Output Current
500 mA
500 mA
Dropout Voltage
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
3
3

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100
Microchip LDO Regulator, 3.3V Out, 500mA Max, Single, SOT-223, SMD, 3+Tab Pin
LDO Regulator Pos 3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube
Texas InstrumentsTLV117112DCYT
IC REG LINEAR 1.2V 1A SOT223-4 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Texas InstrumentsTLV117118DCYT
IC REG LINEAR 1.8V 1A SOT223-4 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Microchip MCP1825ST-1802E/DB provided by its distributors.

LDO Regulator Pos 1.8V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
60dB(100Hz) 220μA positive electrode Fixed 500mA 1 1.8V 2.1V 1.8V 6V 350mV@ 500mA 0.5%(Typ) 0.05(Typ) SOT-223-3 SMD mount,glue mount 6.5mm*3.5mm*1.6mm
MCP1825S Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 210mV 6.5mm 500mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1825ST-1802EDB
  • MCP1825ST1802E/DB
  • MCP1825ST1802EDB