Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1790T-3302E/DB

LDO Regulator Pos 3.3V 0.07A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1790T-3302E/DB.

Electro Sonic

Datasheet34 pages16 years ago

Microchip

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1790T-3302E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 1.13
Stock
104,684
141,210
Authorized Distributors
5
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
70 mA
70 mA
Dropout Voltage
700 mV
700 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
3
3
Min Input Voltage
6 V
6 V
Max Input Voltage
30 V
30 V

Supply Chain

Projected EOL Date2025-12-31
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 week ago)

Related Parts

Microchip LDO Regulator, 3.3V Out, 70mA Max, Single Ch, SOT-223, SMD, 3+Tab Pins
MCP1790-5002E/DB, SINGLE LINEARVOLTAGEREGULATOR,70MA 5V,+/-2.5%,3+TAB-PIN SOT-223
LDO Regulator Pos 3V 0.07A Automotive 4-Pin(3+Tab) SOT-223 Tube
MC33375 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-223
NCV4264-2 Series 150 mA 5 V Fixed Output Low IQ LDO Linear Regulator- SOT-223
Texas InstrumentsUA78M05IDCY
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube

Descriptions

Descriptions of Microchip MCP1790T-3302E/DB provided by its distributors.

LDO Regulator Pos 3.3V 0.07A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
MCP1790 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 700mV 6.5mm 70mA -40C~125C
90dB~80dB(100Hz~1kHz) 130μA Positive Fixed 70mA 1 3.3V 6V 3.3V 30V 1.3V@70mA ±0.2%(Typ) ±0.0002(Typ) SOT-223-3 SMD, Adhesive Mount 6.5mm × 3.5mm × 1.6mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1790T-3302EDB
  • MCP1790T3302E/DB
  • MCP1790T3302EDB