Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1790-3002E/DB

LDO Regulator Pos 3V 0.07A Automotive 4-Pin(3+Tab) SOT-223 Tube
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1790-3002E/DB.

SHENGYU ELECTRONICS

Datasheet34 pages16 years ago

Microchip

element14

TME

RS (Formerly Allied Electronics)

CAD Models

Download Microchip MCP1790-3002E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 0.783
Stock
77,834
204,749
Authorized Distributors
2
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3 V
3 V
Output Current
70 mA
70 mA
Dropout Voltage
700 mV
700 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
3
3
Min Input Voltage
6 V
6 V
Max Input Voltage
30 V
30 V

Supply Chain

Projected EOL Date2025-12-31
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 week ago)

Related Parts

MCP1790-5002E/DB, SINGLE LINEARVOLTAGEREGULATOR,70MA 5V,+/-2.5%,3+TAB-PIN SOT-223
LDO Regulator Pos 3.3V 0.07A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
LDO Regulator Pos 3V 0.07A Automotive 4-Pin(3+Tab) SOT-223 T/R
MC33375 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-223
LDO Regulator, 1.5 A, Ultra-High PSRR, with Fast Transient Resoponse Vout: 1.2 V
NCV4264-2 Series 150 mA 5 V Fixed Output Low IQ LDO Linear Regulator- SOT-223

Descriptions

Descriptions of Microchip MCP1790-3002E/DB provided by its distributors.

LDO Regulator Pos 3V 0.07A Automotive 4-Pin(3+Tab) SOT-223 Tube
MCP1790-3002E/DB, LDOVOLTAGE REGULATOR,70MA,3V +/-2.5%,6TO30VIN,3+TAB-PIN SOT-223
Ic, Ldo Volt Reg, 3V, 70Ma, Sot-223-3; Output Type:Fixed; Input Voltage Min:6V; Input Voltage Max:30V; No. Of Outputs:1Outputs; Output Voltage - Nom:3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Microchip MCP1790-3002E/DB
IC, LDO REG, 70MA, 3.0V, SOT-223-3; Primary Input Voltage:30V; Output Voltage Fixed:3V; Dropout Voltage Vdo:700mV; No. of Pins:3; Output Current:70mA; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2.5%; Base Number:1790; Input Voltage Max:30V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.07A; Output Voltage:3V; Output Voltage Max:3V; Package / Case:SOT-223; Supply Voltage Max:30V; Supply Voltage Min:6V; Termination Type:SMD; Voltage Regulator Type:High Voltage

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1790-3002EDB