Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1790-3302E/DB

Microchip LDO Regulator, 3.3V Out, 70mA Max, Single Ch, SOT-223, SMD, 3+Tab Pins
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1790-3302E/DB.

Augswan

Datasheet34 pages16 years ago

Microchip

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.52%

CAD Models

Download Microchip MCP1790-3302E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 0.864
Stock
129,676
130,607
Authorized Distributors
5
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
3.3 V
-
Output Voltage
3.3 V
3.3 V
Output Current
70 mA
70 mA
Dropout Voltage
700 mV
700 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
3
3
Min Input Voltage
6 V
6 V
Max Input Voltage
30 V
30 V

Supply Chain

Projected EOL Date2025-12-31
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 6 days ago)

Related Parts

MCP1790-5002E/DB, SINGLE LINEARVOLTAGEREGULATOR,70MA 5V,+/-2.5%,3+TAB-PIN SOT-223
LDO Regulator Pos 3V 0.07A Automotive 4-Pin(3+Tab) SOT-223 T/R
LDO Regulator Pos 3.3V 0.07A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
MC33375 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-223
NCV4274A Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - SOT-223
MC33269 Series 800 mA ADJ Output Surface Mount LDO Voltage Regulator - SOT-223

Descriptions

Descriptions of Microchip MCP1790-3302E/DB provided by its distributors.

Microchip LDO Regulator, 3.3V Out, 70mA Max, Single Ch, SOT-223, SMD, 3+Tab Pins
Fixed Ldo Voltage Regulator, 6V To 30V, 700Mv Dropout, 3.3Vout, 70Maout, Sot-223-3 Rohs Compliant: Yes |Microchip MCP1790-3302E/DB
IC, LDO REG, 70MA, 3.3V, SOT-223-3; Output Type: Fixed; Input Voltage Min: 6V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output; Available until stocks are exhausted

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1790-3302EDB