Microchip MCP1727-1202E/SN

Fixed Ldo Voltage Regulator, 2.3V-6V; |Microchip Technology MCP1727-1202E/SN
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1727-1202E/SN.

Microchip

Datasheet36 pages5 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1727-1202E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.865
$ 1.877
Stock
97,145
127,641
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.2 V
1.2 V
Output Current
1.5 A
1.5 A
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
-
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-08-02
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-08-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC REG LINEAR 3.3V 1.5A 8SOIC / 1.5A, Low Voltage, Low Quiescent Current LDO Regulator
LDO Regulator Pos 5V 1.5A Automotive 8-Pin SOIC N Tube / IC REG LDO 5V 1.5A 8SOIC
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOIC, IS 120UA, PD 0.433W, VO 3V, VI 6V
Texas InstrumentsLP2995MX/NOPB
DDR Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC T/R
IC REG TERM DDR-I/II 1.7V 8SOIC
Texas InstrumentsLP2995MX
DDR Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip MCP1727-1202E/SN provided by its distributors.

Fixed Ldo Voltage Regulator, 2.3V-6V; |Microchip Technology MCP1727-1202E/SN
60dB(100Hz) 220μA positive electrode Fixed 1.5A 1 1.2V 2.3V 1.2V 6V 550mV@ 1.5A 0.5%(Typ) 0.05(Typ) SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
IC, LDO, 1.5A, 1.2V, 8SOIC; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout
IC, LDO, 1.5A, 1.2V, 8SOIC; Primary Input Voltage:2.3V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:330mV; No. of Pins:8; Output Current:1.5A; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:1727; Output Voltage:1.2V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1727-1202ESN