onsemi NCV8501DADJG

75μA Positive Adjustable 150mA 1 1.28V 15V 44.4V 45V 600mV@150mA 60mV 30mV SOIC-8 SMD 1.5mm H
$ 0.823
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8501DADJG.

IHS

Datasheet18 pages7 years ago

SHENGYU ELECTRONICS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8501DADJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 1.24
Stock
171,428
485,377
Authorized Distributors
1
4
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
1.318 V
1.318 V
Min Output Voltage
1.242 V
1.242 V
Output Voltage
1.306 V
1.306 V
Output Current
150 mA
150 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
8
8
Min Input Voltage
-15 V
-15 V
Max Input Voltage
45 V
45 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-12
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2012-09-30
LTD Date2013-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

IC REG LINEAR 3.3V 1.5A 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC
1.5A Cmos Ldo, Vout=1.2V, Extended Temp; |Microchip Technology MCP1727T-1202E/SN
1.5A Cmos Ldo, Vout=1.8V, Extended Temp; |Microchip Technology MCP1727T-1802E/SN
Texas InstrumentsLM2936BMX-5.0/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
Texas InstrumentsLP2988AIM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCV8501DADJG provided by its distributors.

75μA Positive Adjustable 150mA 1 1.28V 15V 44.4V 45V 600mV@150mA 60mV 30mV SOIC-8 SMD 1.5mm H
LDO Regulator Pos 1.254V to 1.306V 0.15A 8-Pin SOIC N Rail
IC,VOLT REGULATOR,FIXED,+1.28V TO +25.4V,BIPOLAR,SOP,8PIN,PLASTIC
LDO Regulator, 150 mA Adjustable
IC REG LIN POS ADJ 150MA 8SOIC
MICROPOWER 150 MILLIAMP LDO LINEAR REGULATOR WITH ENABLE, DELAY, RESET BAR, MONITOR FLAG Adjustable Positive LDO Regulator, 1.242V Min, 1.318V Max, 0.6V Dropout, BIPolar, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd