Microchip MCP1725T-3302E/SN

LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin SOIC N T/R
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1725T-3302E/SN.

Microchip

Datasheet34 pages5 years ago

Geoflip

Augswan

Inventory History

3 month trend:
-33.48%

CAD Models

Download Microchip MCP1725T-3302E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.771
$ 0.534
Stock
121,601
339,207
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
500 mA
500 mA
Dropout Voltage
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
SOIC
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC REG LINEAR 3.3V 1.5A 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC
1.5A Cmos Ldo, Vout=1.2V, Extended Temp; |Microchip Technology MCP1727T-1202E/SN
LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N T/R
1.5A Cmos Ldo, Vout=0.8V, Extended Temp; |Microchip Technology MCP1727-0802E/SN
1.5A Cmos Ldo, Vout=1.8V, Extended Temp; |Microchip Technology MCP1727T-1802E/SN

Descriptions

Descriptions of Microchip MCP1725T-3302E/SN provided by its distributors.

LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin SOIC N T/R
500Ma Cmos Ldo, Vout=3.3V, Extended Temp; |Microchip Technology MCP1725T-3302E/SN
60dB(100Hz) 220μA Positive Fixed 500mA 1 Ch 3.3V 2.3V 3.3V 6V 350mV@500mA 0.5% 0.05%/V SOIC-8 SMD, 4.9mm (L) × 3.9mm (W)
IC REG LINEAR 3.3V 500MA 8-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1725T-3302ESN
  • MCP1725T3302E/SN
  • MCP1725T3302ESN