Microchip MCP1725T-1202E/SN

500Ma Cmos Ldo, Vout=1.2V, Extended Temp; |Microchip Technology MCP1725T-1202E/SN
$ 0.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1725T-1202E/SN.

Microchip

Datasheet34 pages5 years ago

Electro Sonic

Augswan

Inventory History

3 month trend:
-8.80%

CAD Models

Download Microchip MCP1725T-1202E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.992
$ 0.53
Stock
117,201
177,627
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.2 V
1.2 V
Output Current
500 mA
500 mA
Dropout Voltage
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
SOIC
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC REG LINEAR 3.3V 1.5A 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC
LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N T/R
1.5A Cmos Ldo, Vout=1.2V, Extended Temp; |Microchip Technology MCP1727T-1202E/SN
1.5A Cmos Ldo, Vout=0.8V, Extended Temp; |Microchip Technology MCP1727-0802E/SN
1.5A Cmos Ldo, Vout=1.8V, Extended Temp; |Microchip Technology MCP1727T-1802E/SN

Descriptions

Descriptions of Microchip MCP1725T-1202E/SN provided by its distributors.

500Ma Cmos Ldo, Vout=1.2V, Extended Temp; |Microchip Technology MCP1725T-1202E/SN
60dB(100Hz) 220μA positive electrode fixed 500mA 1 1.2V 2.3V 1.2V 6V 350mV@ 500mA 0.5 % 0.05%/V SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
MCP1725 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 210mV 4.9mm 500mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1725T-1202ESN
  • MCP1725T1202E/SN
  • MCP1725T1202ESN