Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV5500DADJR2G

500 mA LDO Voltage Regulator 1.25V to 5V 0.5A 8-Pin SOIC N T/R
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV5500DADJR2G.

IHS

Datasheet15 pages6 years ago

HQonline

Farnell

Augswan

TME

Inventory History

3 month trend:
-15.87%

CAD Models

Download onsemi NCV5500DADJR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: Adj
MicrochipMIC5209-3.3YM
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
MicrochipMIC5209-1.8YM
MIC5209 Series 1.8 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator- SOIC-8 T/R
Texas InstrumentsLP2989AIM-3.0
Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-SOIC -40 to 125
Texas InstrumentsLP2997MRX/NOPB
DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R

Descriptions

Descriptions of onsemi NCV5500DADJR2G provided by its distributors.

500 mA LDO Voltage Regulator 1.25V to 5V 0.5A 8-Pin SOIC N T/R
75dB~70dB(120hZ~10kHz) 500μA positive electrode Adjustable 500mA 1 1.25V 2.5V 5V 16V 700mV@ 500mA 0.35%(Typ) 0.1% SOIC-8 SMD mount 1.5mm(height)
NCV5500 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 230mV 1.5mm 500mA -40C~125C
These linear low drop voltage regulators provide up to 500 mA over a user-adjustable output range of 1.25 V to 5.0 V or at a fixed output voltage of 1.5 V 3.3 V or 5.0 V with typical output voltage accuracy better than 3%. An internal PNP pass transistor permits low dropout voltage and operation at full load current at the minimum input voltage. NCV versions are qualified for demanding automotive applications that require extended temperature operation and site and change control. NCP5500 and NCV5500 versions include an Enable/Shutdown function and are available in a DPAK 5 and SOIC 8 packages. NCP5501 and NCV5501 versions are available in DPAK 3 for applications that do not require logical on/off control. This regulator family is ideal for applications that require a broad input voltage range and low dropout performance up to 500 mA load using low cost ceramic capacitors. Integral protection

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd