onsemi NCP5500DADJR2G

LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: Adj
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5500DADJR2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet15 pages7 years ago

HQonline

IHS

onsemi

Newark

Inventory History

3 month trend:
+18.12%

CAD Models

Download onsemi NCP5500DADJR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

500 mA LDO Voltage Regulator 1.25V to 5V 0.5A 8-Pin SOIC N T/R
MCP1725-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 500MA,0.8TO5V +/-0.5%,8-PIN SOIC
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC

Descriptions

Descriptions of onsemi NCP5500DADJR2G provided by its distributors.

LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: Adj
NCP5500 Series 16 V 500 mA SMT Linear Low Drop Voltage Regulator - SOIC-8
Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.7V Dropout, BIPolar, PDSO8
LDO Regulator Pos 1.25V to 5V 0.5A 8-Pin SOIC N T/R
Avnet Japan
500mA Adjustable 1.25V~5V positive 16V SOP-8 Linear Voltage Regulators (LDO) ROHS
Linear Voltage Regulator, LDO, 500 mA, V out : Adj
LDO REGULATOR ADJ. 3% 500MA ENABLE SOIC8
NCP5500 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 230mV 1.5mm 500mA -40C~85C
75dB~70dB(120hZ~10kHz) 500μA positive electrode Adjustable 500mA 1 1.25V 2.5V 5V 16V 700mV@ 500mA 0.35%(Typ) 0.1% SOIC-8 SMD mount,glue mount 1.75mm(height)
Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:5V; Input Voltage Min:2.5V; Input Voltage Max:16V; Product Range:-; Output Current:500Ma; Output Type:adjustable; No. Of Pins:8Pins Rohs Compliant: Yes
These linear low drop voltage regulators provide up to 500 mA over a user-adjustable output range of 1.25 V to 5.0 V or at a fixed output voltage of 1.5 V 3.3 V or 5.0 V with typical output voltage accuracy better than 3%. An internal PNP pass transistor permits low dropout voltage and operation at full load current at the minimum input voltage. NCV versions are qualified for demanding automotive applications that require extended temperature operation and site and change control. NCP5500 and NCV5500 versions include an Enable/Shutdown function and are available in a DPAK 5 and SOIC 8 packages. NCP5501 and NCV5501 versions are available in DPAK 3 for applications that do not require logical on/off control. This regulator family is ideal for applications that require a broad input voltage range and low dropout performance up to 500 mA load using low cost ceramic capacitors. Integral protection

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP5500DADJR2G.