Microchip MCP1725-0802E/SN

MCP1725-0802E/SN, Ldovoltage Regulator, 500MA, 0.8V 2%, 2.3 to 6 Vin, 8-PIN SOIC
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1725-0802E/SN.

Microchip

Datasheet34 pages5 years ago

Geoflip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1725-0802E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.649
$ 1.248
Stock
146,105
113,167
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
800 mV
800 mV
Output Current
500 mA
500 mA
Dropout Voltage
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
-
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
500MA CMOS LDO, VOUT=1.8V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-1802E/SN
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: Adj
500 mA LDO Voltage Regulator 1.25V to 5V 0.5A 8-Pin SOIC N T/R
Texas InstrumentsLP2997MR/NOPB
DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube

Descriptions

Descriptions of Microchip MCP1725-0802E/SN provided by its distributors.

MCP1725-0802E/SN, LDOVOLTAGE REGULATOR,500MA,0.8V 2%,2.3 TO 6VIN,8-PIN SOIC
60dB(100Hz) 220μA positive electrode Fixed 500mA 1 800mV 2.3V 800mV 6V 350mV@ 500mA 0.5 % 0.05%/V SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
IC, LDO REG, 500mA, 0.8V, 8-SOIC; Primary Input Voltage:6V; Output Voltage Fixed:0.8V; Dropout Voltage Vdo:210mV; No. of Pins:8; Output Current:500mA; Operating Temperature Range:-40°C to +125°C; Package / Case:8-SOIC
IC, LDO, 500MA, 0.8V, 8SOIC; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 800mV; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1725-0802ESN
  • MCP17250802E/SN
  • MCP17250802ESN