Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1703AT-3302E/MC

Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R; |Microchip Technology MCP1703AT-3302E/MC

$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703AT-3302E/MC.

SHENGYU ELECTRONICS

Datasheet31 pages12 years ago

Future Electronics

Microchip

Inventory History

3 month trend:
-35.75%

CAD Models

Download Microchip MCP1703AT-3302E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 0.642
$ 0.642
Stock
300,681
301,157
301,157
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
525 mV
525 mV
525 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
DFN
-
-
Number of Pins
8
8
8

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R; |Microchip Technology MCP1703T-4002E/MC
LDO Regulator 500mA 3.3V Shutdown DFN8EP | Microchip Technology Inc. MCP1725-3302E/MC
Fixed Ldo Voltage Regulator, 2.3V-6V; |Microchip Technology MCP1725-2502E/MC
STMicroelectronicsST1L05DPUR
ST1L05 Series 1.3 A 1.8 to 1.256 V Adjustable LDO BiCMOS Voltage Regulator-DFN-8
STMicroelectronicsLDK220PU-R
LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO - DFN-6
STMicroelectronicsLDK130PU30R
LDK130 Series 0.3 A 3 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)

Descriptions

Descriptions of Microchip MCP1703AT-3302E/MC provided by its distributors.

Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R; |Microchip Technology MCP1703AT-3302E/MC
MCP1703 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 525mV 250mA -40C~125C
35dB(100Hz) 5μA Fixed Positive 250mA 1Ch 3.3V 2.7V 3.3V 16V 725mV@250mA 1%(Typ) 0.1(Typ) DFN-8 SMD, Adhesive Mount 2mm × 3mm × 880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703AT-3302EMC
  • MCP1703AT3302E/MC
  • MCP1703AT3302EMC