Microchip MCP1725-2502E/MC

Fixed Ldo Voltage Regulator, 2.3V-6V; |Microchip Technology MCP1725-2502E/MC
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1725-2502E/MC.

Microchip

Datasheet34 pages5 years ago

Electro Sonic

Augswan

Inventory History

3 month trend:
-0.97%

CAD Models

Download Microchip MCP1725-2502E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.992
Stock
100,265
126,808
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
2.5 V
2.5 V
Output Current
500 mA
500 mA
Dropout Voltage
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
DFN
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator 500mA 3.3V Shutdown DFN8EP | Microchip Technology Inc. MCP1725-3302E/MC
Fixed Ldo Voltage Regulator, 2.3V-6V; |Microchip Technology MCP1725-1202E/MC
MCP1725 Series 500 mA 3.3VLow Voltage Low Quiescent Current LDO Regulator-DFN-8
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 10 V 500mA 10-
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: Adj
NCP3337 Series 0.5 A 1.25 to 10 V ADJ SMT Low Dropout Regulator - DFN-10EP

Descriptions

Descriptions of Microchip MCP1725-2502E/MC provided by its distributors.

Fixed Ldo Voltage Regulator, 2.3V-6V; |Microchip Technology MCP1725-2502E/MC
60dB(100Hz) 220μA positive electrode Fixed 500mA 1 2.5V 2.3V 2.5V 6V 350mV@ 500mA 0.5 % 0.05%/V DFN-8 SMD mount 2mm*3mm*880μm
MCP1725 Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 210mV 950mum 500mA -40C~125C
IC, LDO, 500MA, 2.5V, 8DFN; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout
IC, LDO, 500MA, 2.5V, 8DFN; Primary Input Voltage:2.85V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:210mV; No. of Pins:8; Output Current:500mA; Voltage Regulator Case Style:DFN; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Output Voltage:2.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1725-2502EMC