Microchip MCP1725-3302E/MC

LDO Regulator 500mA 3.3V Shutdown DFN8EP | Microchip Technology Inc. MCP1725-3302E/MC
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1725-3302E/MC.

Microchip

Datasheet34 pages5 years ago

Electro Sonic

Augswan

Future Electronics

Inventory History

3 month trend:
-47.78%

CAD Models

Download Microchip MCP1725-3302E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.543
Stock
1,033,745
452,962
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
500 mA
500 mA
Dropout Voltage
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
DFN
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1725 Series 500 mA 3.3VLow Voltage Low Quiescent Current LDO Regulator-DFN-8
Fixed Ldo Voltage Regulator, 2.3V-6V; |Microchip Technology MCP1725-1202E/MC
Fixed Ldo Voltage Regulator, 2.3V-6V; |Microchip Technology MCP1725-5002E/MC
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 10 V 500mA 10-
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: Adj
NCP3337 Series 0.5 A 1.25 to 10 V ADJ SMT Low Dropout Regulator - DFN-10EP

Descriptions

Descriptions of Microchip MCP1725-3302E/MC provided by its distributors.

LDO Regulator 500mA 3.3V Shutdown DFN8EP | Microchip Technology Inc. MCP1725-3302E/MC
Dfn 500Ma Cmos Ldo, Vout=3.3V, Extended Temp Range Rohs Compliant: Yes
Microchip LDO Regulator, 3.3V Out, 500mA Max, Single Output, DFN, SMD, 8-Pin
Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO8
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 210mV @ 500mA, 3.3 V, 500 mA, 8 Pins, DFN-EP
LDO Regulator Pos 3.3V 0.5A 8-Pin DFN EP Tube
芯片, 稳压器, LDO, 500mA, 3.3V, 8DFN;
IC REG LINEAR 3.3V 500MA 8-DFN
IC, LDO, 500MA, 3.3V, 8DFN; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1725-3302E/MC.
  • MCP1725-3302EMC