Microchip MCP1703AT-2502E/MB

250 mA, 16V, Low Quiescent Current LDO Regulator | IC REG LINEAR 2.5V 250MA SOT89-3
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703AT-2502E/MB.

Upverter

Datasheet30 pages14 years ago

Microchip

Electro Sonic

CAD Models

Download Microchip MCP1703AT-2502E/MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.56
Stock
176,582
373,926
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
250 mA
250 mA
Dropout Voltage
750 mV
750 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-89
SOT-89
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
16 V
16 V

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1703T-2502E/MB, LDOVOLTAGE REGULATOR,250MA,2.5V,2.7 TO 16VIN,3-PIN SOT-89
Microchip LDO Regulator, 2.5V Out, 250mA Max, Single Output, SOT-89, SMD, 3-Pin
MCP1703 Series 250 mA 3.0 V Low Quiescent Current LDO Regulator - SOT-89-3
STMicroelectronicsLD2981CU33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89
STMicroelectronicsLD2981CU50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-89
STMicroelectronicsLD2981ABU33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89

Descriptions

Descriptions of Microchip MCP1703AT-2502E/MB provided by its distributors.

250 mA, 16V, Low Quiescent Current LDO Regulator | IC REG LINEAR 2.5V 250MA SOT89-3
LDO Regulator Pos 2.5V 0.25A 4-Pin(3+Tab) SOT-89 T/R
Low Iq, High Vin Ldo 3 Sot-89 T/R; |Microchip Technology MCP1703AT-2502E/MB
IC REG LINEAR 2.5V 250MA SOT89-3
LOWIQ 250MA LDO, VIN 16V MAX, VOUT=2.5V
SOT-89-3 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703AT-2502EMB
  • MCP1703AT2502E/MB
  • MCP1703AT2502EMB