STMicroelectronics LD2981CU50TR

LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-89
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD2981CU50TR.

HQonline

Datasheet27 pages10 years ago

Upverter

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
+1.09%

CAD Models

Download STMicroelectronics LD2981CU50TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLD2981ABU50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-89
STMicroelectronicsLD2981CU33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89
STMicroelectronicsLD2981ABU33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsUA78L05AIPK
100mA 49dB@(120Hz) null 5V positive 20V SOT-89 Linear Voltage Regulators (LDO) ROHS
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3

Descriptions

Descriptions of STMicroelectronics LD2981CU50TR provided by its distributors.

LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-89
Fixed LDO Voltage Regulator, 2.5V to 16V, 180 mV drop, 5V/100mA out, SOT-89-3
STMicroelectronics LDOVoltage regulator chip, 5 Voutput, 100mAmaximum output, single output, SOT-89, surface mount, 3needle
LDO, FIXED, 5V, 0.1A, SOT-89-3; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 180mV; LDO Regulator Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD2981CU50TR.