Microchip MCP1703T-3002E/MB

MCP1703 Series 250 mA 3.0 V Low Quiescent Current LDO Regulator - SOT-89-3
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-3002E/MB.

Farnell

Datasheet32 pages15 years ago

Microchip

Augswan

iiiC

Future Electronics

Inventory History

3 month trend:
+81.76%

CAD Models

Download Microchip MCP1703T-3002E/MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.56
Stock
347,810
199,017
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
3 V
-
Output Voltage
3 V
3 V
Output Current
250 mA
250 mA
Dropout Voltage
625 mV
625 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-89
SOT-89
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
16 V
16 V

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

LDO Regulator Pos 3V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R
MCP1703A Series 3.3 V 250 mA Low Quiescent Current LDO Regulator - SOT-89-3
44dB@(100Hz) 250mA Fixed 3.3V Positive 13.2V SOT-89-3 Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of Microchip MCP1703T-3002E/MB provided by its distributors.

MCP1703 Series 250 mA 3.0 V Low Quiescent Current LDO Regulator - SOT-89-3
Fixed LDO Voltage Regulator, 2.7V to 16V, 625mV Dropout, 3Vout, 250mAout, SOT-89-3
MCP1703T-3002E/MB, LDOVOLTAGE REGULATOR,250MA,3V,2.7 TO 16VIN,3-PIN SOT-89
LDO Regulator Pos 3V 0.25A 4-Pin(3+Tab) SOT-89 T/R
LDO VOLTAGE REGULATOR, 250mA, 3V, 3-SOT-89
Ldo Volt Reg Fixed, 2.7V-16V; |Microchip Technology MCP1703T-3002E/MB
LOW LQ 250MA LDO, VIN 16V MAX, VOUT=3.0V
Fixed Positive LDO Regulator, 3V, 0.975V Dropout, CMOS, PSSO3
Microchip LDOVoltage regulator chip, 3 Voutput, 250mAmaximum output, single output, SOT-89, surface mount, 3needle
IC REG LINEAR 3V 250MA SOT89-3
SOT-89-3 Pre-ordered MCUs ROHS
Professional Power Management (PMIC)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703T-3002E/MB.
  • MCP1703T-3002EMB
  • MCP1703T3002E/MB
  • MCP1703T3002EMB