Microchip MCP1702T-2502E/MB

Microchip LDO Regulator, 2.5V Out, 250mA Max, Single Output, SOT-89, SMD, 3-Pin
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1702T-2502E/MB.

Augswan

Datasheet26 pages15 years ago

Microchip

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
-15.19%

CAD Models

Download Microchip MCP1702T-2502E/MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.49
Stock
190,658
537,123
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
-
Max Output Voltage
-
-
Min Output Voltage
2.5 V
-
Output Voltage
2.5 V
2.8 V
Output Current
250 mA
250 mA
Dropout Voltage
750 mV
625 mV
Power Supply Rejection Ratio (PSRR)
-
44 dB
Case/Package
SOT-89
-
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
13.2 V
13.2 V

Supply Chain

Projected EOL Date2034-09-28
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-28
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MCP1703 Series 250 mA 3.0 V Low Quiescent Current LDO Regulator - SOT-89-3
MCP1703T-1802E/MB, LDOVOLTAGE REGULATOR,250MA,1.8V,2.7 TO 16VIN,3-PIN SOT-89
MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT-89-3

Descriptions

Descriptions of Microchip MCP1702T-2502E/MB provided by its distributors.

Microchip LDO Regulator, 2.5V Out, 250mA Max, Single Output, SOT-89, SMD, 3-Pin
LDO Regulator Pos 2.5V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R
LOW IQ 250MA LDO, VIN 13.2V MAX, VOUT=2.5V3 SOT-89 T/R
稳压器, LDO, 固定, 2.5V, 0.25A, SOT-89-3;
Fixed Positive LDO Regulator, 2.5V, 1.1V Dropout, CMOS, PSSO3
IC REG LINEAR 2.5V 250MA SOT89-3
HIGH VOLTAGE, LOW QUIESCENT CURRENT LDO
LDO, FIXED, 2.5V, 0.25A, SOT-89-3;
Low voltage differential Regulator (LDO)
LDO, FIXED, 2.5V, 0.25A, SOT-89-3; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 13.2V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250m

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1702T-2502EMB
  • MCP1702T2502E/MB
  • MCP1702T2502EMB