Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1703-1202E/DB

LDO Regulator Pos 1.2V 0.25A 4-Pin(3+Tab) SOT-223 Tube
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703-1202E/DB.

Electro Sonic

Datasheet32 pages15 years ago

Microchip

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-2.93%

CAD Models

Download Microchip MCP1703-1202E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.64
$ 0.64
Stock
116,530
215,277
215,277
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Output Voltage
1.2 V
1.2 V
1.2 V
Output Current
250 mA
-
-
Dropout Voltage
650 mV
330 V
330 V
Power Supply Rejection Ratio (PSRR)
-
35 dB
35 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Low Iq 250mA LDO; Vin 16V max; Vout =1.2V 3 SOT-223 T/R
MCP1703A Series 250 mA 3.3 V Low Quiescent Current LDO Regulator - SOT-223-3
MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsTLV117112DCYT
65dB(100Hz) 100¦ÌA Fixed 1A 1 1.2V 2V 1.2V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm
Texas InstrumentsTLV117118DCYT
1-A, low-dropout voltage regulator (tab GND) 4-SOT-223 -40 to 125

Descriptions

Descriptions of Microchip MCP1703-1202E/DB provided by its distributors.

LDO Regulator Pos 1.2V 0.25A 4-Pin(3+Tab) SOT-223 Tube
Low Iq 250mA LDO, Vin 16V max, Vout=1.2V
Low Iq, High Vin Ldo; |Microchip Technology MCP1703-1202E/DB
SOT-223-3 Pre-ordered MCUs ROHS
IC REG LIN 1.2V 200MA SOT-223-3
MCP1703 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 650mV 200mA -40C~125C
44dB(100Hz) 5μA positive electrode Fixed 200mA 1 1.2V 2.7V 1.2V 16V 650mV@ 250 mA 1%(Typ) 0.1(Typ) SOT-223-3 SMD mount 6.5mm*3.5mm*1.6mm
Professional Power Management (PMIC)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703-1202EDB