Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1703A-1202E/DB

MCP1703A-1202E/DB, Ldovoltage Regulator, 230MA, 1.2V 2%, 2.7 to 16 Vin, 3-PIN SOT-223
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703A-1202E/DB.

Upverter

Datasheet30 pages14 years ago

Augswan

Microchip

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MCP1703A-1202E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.64
$ 0.64
Stock
207,205
116,637
116,637
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
1.2 V
-
-
Output Voltage
1.2 V
1.2 V
1.2 V
Output Current
-
250 mA
250 mA
Dropout Voltage
330 V
650 mV
650 mV
Power Supply Rejection Ratio (PSRR)
35 dB
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube / IC REG LDO 5V 0.25A SOT223-3
MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3
MCP1703 Series 3.3V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT-223-3

Descriptions

Descriptions of Microchip MCP1703A-1202E/DB provided by its distributors.

MCP1703A-1202E/DB, LDOVOLTAGE REGULATOR,230MA,1.2V 2%,2.7 TO 16VIN,3-PIN SOT-223
LDO Regulator Pos 1.2V 0.23A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100
Voltage Regulator Fixed 1.2V 200mA 1 Ch 35dB(100Hz) 5μA 1.2V-16V In 625mV Out 1%(Typ) 0.1(Typ) SOT-223-3 SMD 6.5mm × 3.5mm × 1.6mm
LDO, 16VIN, 0.25A, 1.2V, 2%, 3SOT223; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703A-1202EDB
  • MCP1703A1202E/DB
  • MCP1703A1202EDB