Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1703T-3002E/CB

MCP1703 Series 3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703T-3002E/CB.

Farnell

Datasheet32 pages15 years ago
Datasheet24 pages19 years ago

Microchip

element14 APAC

Augswan

TME

Inventory History

3 month trend:
-58.29%

CAD Models

Download Microchip MCP1703T-3002E/CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.663
$ 0.663
Stock
827,492
272,268
272,268
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Max Output Voltage
3 V
-
-
Min Output Voltage
3 V
-
-
Output Voltage
3 V
3 V
3 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
625 mV
625 mV
625 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
-
-
Number of Pins
3
3
3
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

44dB@(100Hz) 250mA Fixed 3V Positive 13.2V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS
44dB@(100Hz) 250mA Fixed 3.3V Positive 13.2V SOT-23-3L Linear Voltage Regulators (LDO) ROHS
1.2 V 200 mA Surface Mount Positive Fixed Linear Voltage Regulator IC -SOT-23A-3

Descriptions

Descriptions of Microchip MCP1703T-3002E/CB provided by its distributors.

MCP1703 Series 3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3
Pwr Sply Func; Voltage Regulator; LDO; SOT-23A; IS 2uA; PD 253mW; VO 3V; Regload +/-1%
44dB(100Hz) 5μA positive electrode Fixed 250mA 1 3V 2.7V 3V 16V 975mV@ 250mA 1%(Typ) 0.1(Typ) SOT-23A-3 SMD mount,glue mount 1.3mm(height)
MCP1703 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 625mV 1.3mm 250mA 253mW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP 1703T-3002E/CB
  • MCP1703T-3002E/CB.
  • MCP1703T-3002ECB
  • MCP1703T3002E/CB
  • MCP1703T3002ECB