Microchip MCP16502TAA-E/S8B

Step Down Converter with LDO Regulator 6-OUT 32-Pin VQFN EP T/R
$ 3.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP16502TAA-E/S8B.

Upverter

Technical Drawing3 pages24 years ago

Microchip

Electro Sonic

TME

Microchip SCT

Inventory History

3 month trend:
-9.48%

CAD Models

Download Microchip MCP16502TAA-E/S8B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-11-26
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-11-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP16502TAA-E/S8B provided by its distributors.

Step Down Converter with LDO Regulator 6-OUT 32-Pin VQFN EP T/R
Buck 32-VFQFN Exposed Pad S-PQCC-N32 Positive DC to DC switching controller 5mm 5V 2MHz -40C~125C TJ
Buck No 2MHz Transistor Driver 4 3.7V 1.2V 5.5V 2.7V VQFN
Power Management Ic, -40 To 125Deg C; Ic Type:Pmic For Microprocessors; Supply Voltage:5.5V; No. Of Step-Down Dc - Dc Converters:4; No. Of Ldo Regulators:2; No. Of Regulated Outputs:6; Ic Case/Package:Vqfn-Ep; No. Of Pins:32Pins Rohs Compliant: Yes |Microchip Technology MCP16502TAA-E/S8B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP16502TAA-E/S8B...
  • MCP16502TAA-ES8B