Microchip MCP1632-BAE/MS

Cuk, SEPIC, Boost, Flyback, Forward No 600kHz Transistor Driver, 1 Ch, 5.5V 3V, MSOP-8, SMD
$ 1.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1632-BAE/MS.

Farnell

Datasheet34 pages12 years ago

TME

Inventory History

3 month trend:
-4.38%

CAD Models

Download Microchip MCP1632-BAE/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.032
$ 2.054
Stock
98,768
95,536
Authorized Distributors
6
6
Topology
Boost, Buck-Boost, Cuk, Flyback
Boost, Cuk, Flyback, SEPIC
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
Yes
Case/Package
MSOP
MSOP
Number of Pins
8
8

Supply Chain

Projected EOL Date2039-12-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-12-17
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLM5008MM/NOPB
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5009AMM/NOPB
6-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5009MM/NOPB
9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Boost No 560KHz~1.2MHz Adjustable 1 15V 2.6V 5.5V 2.6V MSOP-8 SMD mount,glue mount

Descriptions

Descriptions of Microchip MCP1632-BAE/MS provided by its distributors.

Cuk, SEPIC, Boost, Flyback, Forward No 600kHz Transistor Driver, 1 Ch, 5.5V 3V, MSOP-8, SMD
8 MSOP 3X3MM TUBESTANDALONE LOW-SIDE PWM CONTROLLER WITH INTEGRATED MOSFET DRIVE
PWM CONTROLLER, 600KHZ, 3V-5.5V, MSOP-8; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Controller IC Case Style: MSOP; No. of Pins: 8Pins; Frequency: 600kHz; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1632-BAE/MS.
  • MCP1632-BAEMS
  • MCP1632BAE/MS
  • MCP1632BAEMS