Texas Instruments LM5009MM/NOPB

9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
$ 2.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5009MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
-37.30%

CAD Models

Download Texas Instruments LM5009MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM5009AMM/NOPB
6-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5008MM/NOPB
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5009MMX/NOPB
9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM5009MM/NOPB provided by its distributors.

9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R
Switching Regulator, Voltage-mode, 0.15A, 600kHz Switching Freq-Max, BICMOS, PDSO8
Texas Instruments Buck Converter, Max Out 7.4V 150mA, Max In 95V, Adjustable Out
150mA 100V Buck Sw. Regulator,LM5009MM, RL
LM5009 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Not For New Designs DC to DC switching regulator 48V 3mm 150mA 600kHz
Ic, Step-Down Regulator, 600Khz, Vssop-8; Topology:Buck (Step Down); Input Voltage Min:9.5V; Input Voltage Max:95V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vssop; No. Of Pins:8Pins; Output Current:150Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5009MM/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5009MM/NOPB .
  • LM5009MM/NOPB.
  • LM5009MMNOPB