Microchip MCP1632T-BAE/MS

Current Mode PWM Controller 600kHz Automotive 8-Pin MSOP T/R
$ 2.054
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1632T-BAE/MS.

Microchip

Datasheet34 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1632T-BAE/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.054
$ 1.032
Stock
95,536
98,768
Authorized Distributors
6
6
Topology
Boost, Cuk, Flyback, SEPIC
Boost, Buck-Boost, Cuk, Flyback
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
Yes
Case/Package
MSOP
MSOP
Number of Pins
8
8

Supply Chain

Projected EOL Date2039-12-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-12-17
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Conv DC-DC 1V to 5.5V Synchronous Step Up Single-Out 1V to 5.5V 0.2A 8-Pin Micro T/R
Switching Regulator, Voltage-mode, 1A, 600kHz Switching Freq-Max, PDSO8
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Texas InstrumentsLM5008MMX/NOPB
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsTPS62000DGSR
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Texas InstrumentsTPS62005DGS
1.8-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Microchip MCP1632T-BAE/MS provided by its distributors.

Current Mode PWM Controller 600kHz Automotive 8-Pin MSOP T/R
Standalone Low-Side Pwm Controller With; |Microchip Technology MCP1632T-BAE/MS
STANDALONE LOW-SIDE PWM CONTROLLER WITH INTEGRATED MOSFET DRIVER
Boost Product, 3V to 5.5V, MSOP-8, RoHS
Microchip SCT
standalone low-side PWM controller. Sample FPN only.
High Speed PWM Controller (600kHz)
IC REG CTRLR MULT TOPOLOGY 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1632T-BAEMS