Microchip MCP1632-AAE/MS

Boost/Cuk/Flyback/SEPIC Transistor Driver, Yes, 300kHz, 1Ch, 5.5V/3V, MSOP-8, SMD
$ 1.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1632-AAE/MS.

Farnell

Datasheet34 pages12 years ago

TME

Inventory History

3 month trend:
-5.97%

CAD Models

Download Microchip MCP1632-AAE/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.032
$ 2.054
Stock
96,053
47,257
Authorized Distributors
6
6
Topology
Boost, Cuk, Flyback, SEPIC
Boost, Cuk, Flyback, SEPIC
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
Yes
Case/Package
MSOP
MSOP
Number of Pins
8
8

Supply Chain

Projected EOL Date2039-12-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-12-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Texas InstrumentsTPS40007DGQ
Buck Converter Yes 300kHz Transistor Driver 1 4V 700mV 5.5V 2.25V HVSSOP-10 SMD 950μm H
Texas InstrumentsTPS60211DGSRG4
Charge Pump No 300KHz Fixed 1 3.3V 3.3V 3.6V 1.6V VSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm
Texas InstrumentsLM2623AMM/NOPB
0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
Boost No 560KHz~1.2MHz Adjustable 1 15V 2.6V 5.5V 2.6V MSOP-8 SMD mount,glue mount

Descriptions

Descriptions of Microchip MCP1632-AAE/MS provided by its distributors.

Boost/Cuk/Flyback/SEPIC Transistor Driver, Yes, 300kHz, 1Ch, 5.5V/3V, MSOP-8, SMD
MCP1632 Series 3 - 5.5 V 300/600 kHz Low-Side PWM Controller - MSOP-8
PWM CONTROLLER, 300KHZ, 3V-5.5V, MSOP-8; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Controller IC Case Style: MSOP; No. of Pins: 8Pins; Frequency: 300kHz; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1632-AAE/MS.
  • MCP1632-AAEMS
  • MCP1632AAE/MS
  • MCP1632AAEMS