Microchip MCP14E8T-E/MF

Tape & Reel (TR) MCP14E8 Low-Side 2011 gate driver 12ns -40C~150C TJ 2A 2A 0.8V 2.4V
$ 1.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14E8T-E/MF.

SHENGYU ELECTRONICS

Datasheet30 pages15 years ago

Microchip

CAD Models

Download Microchip MCP14E8T-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.716
$ 0.96
Stock
129,035
142,284
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
-
2
Max Output Current
2 A
2 A
Rise Time
12 ns
12 ns
Fall Time
15 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMCP14E6-E/MF
MCP14E Series 2.0 A Dual Inverting Power MOSFET Driver With Enable - DFN8
MicrochipMCP14E8-E/MF
Tube MCP14E8 Low-Side 2011 gate driver 12ns -40C~150C TJ 2A 2A 0.8V 2.4V
MicrochipMCP14E7-E/MF
MOSFET Driver 2A Dual w/Enable DFN-S8EP | Microchip Technology Inc. MCP14E7-E/MF
NO LEAD ROHS3Compliant Obsolete N-Channel MOSFET IC Gate Driver 4mm 4V 7V 2A 2A -55C~150C TJ
MOSFET Gate Driver for Notebook Power Systems
LittelfuseIX4427MTR
IC GATE DRVR LOW-SIDE 8DFN / Low-Side Gate Driver IC Non-Inverting 8-DFN (3x3)

Descriptions

Descriptions of Microchip MCP14E8T-E/MF provided by its distributors.

Tape & Reel (TR) MCP14E8 Low-Side 2011 gate driver 12ns -40C~150C TJ 2A 2A 0.8V 2.4V
3A Low Side Dual Inv+Non-Inv Gate Drvr,; |Microchip Technology MCP14E8T-E/MF
MCP14E8 Series 4.5 - 18 V 2 A Dual High-Speed Power MOSFET Driver - DFN-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E8T-EMF