Renesas HIP2100IR4ZT

NO LEAD ROHS3Compliant Obsolete N-Channel MOSFET IC Gate Driver 4mm 4V 7V 2A 2A -55C~150C TJ
$ 2.588
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP2100IR4ZT.

IHS

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

Intersil

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIP2100IR4ZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.588
$ 3.225
$ 3.225
Stock
256,014
161,981
161,981
Authorized Distributors
3
3
3
Case/Package
DFN
DFN
DFN
Number of Pins
12
12
12
Channel Type
-
-
-
Number of Drivers
2
-
-
Max Output Current
2 A
2 A
2 A
Rise Time
10 ns
20 ns
20 ns
Fall Time
10 ns
10 ns
10 ns
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
14 V
14 V
14 V
Max Power Dissipation
-
3.3 W
3.3 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN T/R
100V, 2A Peak, Half-Bridge Drv with Delay Timer, PWM TTL inp, TUBE PACK, T/QFN/D
Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN T/R
MOSFET Gate Driver for Notebook Power Systems
MicrochipMIC4604YMT-TR
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN EP T/R
MicrochipMIC4604YMT-T5
Tape & Reel (TR) MIC4604 Half-Bridge Non-Inverting gate driver 20ns 125C 1.5A 1A 0.8V 2.2V

Descriptions

Descriptions of Renesas HIP2100IR4ZT provided by its distributors.

NO LEAD ROHS3Compliant Obsolete N-Channel MOSFET IC Gate Driver 4mm 4V 7V 2A 2A -55C~150C TJ
100V/2A Peak High-Frequency Half Bridge Driver with CMOS Logic Inputs
Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 12-Pin DFN EP T/R
Half Bridge Based MOSFET Driver, 2A, PDSO12
IC DRIVER HALF BRIDGE 100V 12DFN
HaBr FETDr 2.0A 100V DFN12 SMD
10ns 2 9V 35ns 14V 4V,7V Non-Inverting MOSFET,NChannel 10ns half-bridge 2A,2A DFN-EP-12 SMD mount,glue mount 4mm*4mm*950μm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M