Microchip MCP14E8-E/MF

Tube MCP14E8 Low-Side 2011 gate driver 12ns -40C~150C TJ 2A 2A 0.8V 2.4V
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14E8-E/MF.

Augswan

Datasheet30 pages15 years ago

Microchip

Components Direct

CAD Models

Download Microchip MCP14E8-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.96
$ 1.716
Stock
142,284
115,209
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
-
Max Output Current
2 A
2 A
Rise Time
12 ns
12 ns
Fall Time
15 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMCP14E6-E/MF
MCP14E Series 2.0 A Dual Inverting Power MOSFET Driver With Enable - DFN8
MicrochipMCP14E7-E/MF
MOSFET Driver 2A Dual w/Enable DFN-S8EP | Microchip Technology Inc. MCP14E7-E/MF
MicrochipMCP14628-E/MF
Tube MCP14628 Half-Bridge 2008 gate driver 10ns -40C~125C TJ 2A 2A 0.5V 2V
MOSFET Gate Driver for Notebook Power Systems
LittelfuseIX4427MTR
IC GATE DRVR LOW-SIDE 8DFN / Low-Side Gate Driver IC Non-Inverting 8-DFN (3x3)

Descriptions

Descriptions of Microchip MCP14E8-E/MF provided by its distributors.

Tube MCP14E8 Low-Side 2011 gate driver 12ns -40C~150C TJ 2A 2A 0.8V 2.4V
MOSFET Driver 2A Dual w/Enable DFN-S8EP | Microchip Technology Inc. MCP14E8-E/MF
Driver 2A 2-OUT Lo Side Inv/Non-Inv Automotive 8-Pin DFN-S EP Tube
MCP14E Series 2.0 A Dual Complimentary Power MOSFET Driver - DFN8
MOSFET DRIVER, 2A, 8DFN-S; Driver Configuration: Low Side; Peak Output Current: 2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DFN; No. of Pins: 8Pins; Input Delay: 45ns; Output Delay: 45ns; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E8-EMF
  • MCP14E8E/MF
  • MCP14E8EMF