Microchip MCP14E4-E/SN

MOSFET Driver 4.5A Dual High-Speed SOIC8 | Microchip Technology Inc. MCP14E4-E/SN
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14E4-E/SN.

LKR

Datasheet26 pages18 years ago

Microchip

Newark

TME

iiiC

Inventory History

3 month trend:
+17.25%

CAD Models

Download Microchip MCP14E4-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 2.169
$ 2.169
Stock
211,799
291,165
291,165
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
30 ns
15 ns
15 ns
Fall Time
30 ns
18 ns
18 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
665 mW
665 mW
665 mW

Supply Chain

Projected EOL Date2034-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2007-09-28
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipMCP14E3-E/SN
MCP14E3-E/SN, DUAL MOSFET POWER DRIVER 4A,4.5 TO 18V, INVERTING,8-PIN SOIC
MicrochipMCP14E5-E/SN
MOSFET Driver 4.5A Dual High-Speed SOIC8 | Microchip Technology Inc. MCP14E5-E/SN
MicrochipMCP14E9-E/SN
MCP14E Series 3.0 A 18 V Dual Inverting Power MOSFET Driver With Enable SOIC-8
MicrochipMIC4425BM
IC DRIVER MOSFET 3A DUAL 8-SOIC
MicrochipMIC4424YM-TR
DRIVER, MOSFET, LOW SIDE, 3A, 8SOIC; Device Type:Low Side; Module Configuration:
FAN3227 Series Dual 18 V 2 A High Speed Low Side Gate Driver - SOIC-8

Descriptions

Descriptions of Microchip MCP14E4-E/SN provided by its distributors.

MOSFET Driver 4.5A Dual High-Speed SOIC8 | Microchip Technology Inc. MCP14E4-E/SN
Dual MOSFET Driver, Low Side, 4.5V-18V Supply, 4A Out, 50ns Delay, SOIC-8
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
MCP14E Series 4.0 A 18 Vmax Dual Low Side Non-Inverting MOSFET Driver - SOIC-8
Ic, dual Mosfet Driver, cmos, sop,8Pin, plas; |Microchip Technology MCP14E4-E/SN
Gate Drivers; MICROCHIP; MCP14E4-E/SN; 2; 4.5 V - 18 V; 8; Surface Mount
DRIVER, MOSFET, DUAL, 4A, 22V, 8SOIC; Driver Configuration: Low Side; Peak Output Current: 4A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 46ns; Output Delay: 50ns

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E4-ESN
  • MCP14E4E/SN
  • MCP14E4ESN