Microchip MCP14E5-E/SN

MOSFET Driver 4.5A Dual High-Speed SOIC8 | Microchip Technology Inc. MCP14E5-E/SN
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14E5-E/SN.

Augswan

Datasheet26 pages18 years ago

Microchip

Newark

TME

iiiC

Inventory History

3 month trend:
+83.22%

CAD Models

Download Microchip MCP14E5-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 4.56
Stock
417,849
176,218
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
4 A
4 A
Rise Time
30 ns
30 ns
Fall Time
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
665 mW
665 mW

Supply Chain

Projected EOL Date2034-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2007-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP14E4-E/SN
MOSFET Driver 4.5A Dual High-Speed SOIC8 | Microchip Technology Inc. MCP14E4-E/SN
MicrochipMCP14E3-E/SN
Tube MCP14E3 Low-Side 2007 gate driver 30ns -40C~150C TJ 4A 4A 665mW
MicrochipMCP14E9-E/SN
MCP14E Series 3.0 A 18 V Dual Inverting Power MOSFET Driver With Enable SOIC-8
MicrochipMIC4425BM
IC DRIVER MOSFET 3A DUAL 8-SOIC
MicrochipMIC4424YM-TR
DRIVER, MOSFET, LOW SIDE, 3A, 8SOIC; Device Type:Low Side; Module Configuration:
FAN3227 Series Dual 18 V 2 A High Speed Low Side Gate Driver - SOIC-8

Descriptions

Descriptions of Microchip MCP14E5-E/SN provided by its distributors.

MOSFET Driver 4.5A Dual High-Speed SOIC8 | Microchip Technology Inc. MCP14E5-E/SN
Driver 4A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
MCP14E Series 4.5 A 18 Vmax Dual Low Side Complimentary MOSFET Driver - SOIC-8
Gate Drivers; MICROCHIP; MCP14E5-E/SN; 2; 4.5 V - 18 V; 8; Surface Mount
Level Shifter, Inverting/Non-Inverting, IGBT/MOSFET, N/P-Channel, Low-Side, 4.5V-18V, 2.4V, 4A, 15ns/60ns Typ/18ns, SOIC-8, SMD, 4.9mm × 3.9mm × 800μm
DRIVER, MOSFET, DUAL, 4A, 22V, 8SOIC; Driver Configuration: Low Side; Peak Output Current: 4A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 46ns; Output Delay: 50ns

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E5-E/SN.
  • MCP14E5-ESN
  • MCP14E5E/SN
  • MCP14E5ESN