Microchip MCP14E9-E/SN

MCP14E Series 3.0 A 18 V Dual Inverting Power MOSFET Driver With Enable SOIC-8
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14E9-E/SN.

Inventory History

3 month trend:
-4.19%

CAD Models

Download Microchip MCP14E9-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.326
Stock
176,961
224,669
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
-
Max Output Current
3 A
3 A
Rise Time
30 ns
14 ns
Fall Time
30 ns
17 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
699 mW
699 mW

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP14E11-E/SN
Driver 3A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMIC4423YM
In a Pack of 10, Microchip MIC4423YM Dual Low Side MOSFET Power Driver, 3A 8-Pin, SOIC
MicrochipMIC4424YM
MIC4424 Series 3.5 Ohm 3 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4425BM
IC DRIVER MOSFET 3A DUAL 8-SOIC
MicrochipMIC4424YM-TR
DRIVER, MOSFET, LOW SIDE, 3A, 8SOIC; Device Type:Low Side; Module Configuration:
FAN3227 Series Dual 18 V 2 A High Speed Low Side Gate Driver - SOIC-8

Descriptions

Descriptions of Microchip MCP14E9-E/SN provided by its distributors.

MCP14E Series 3.0 A 18 V Dual Inverting Power MOSFET Driver With Enable SOIC-8
IC, MOSFET DRIVER;TYPE, 3A INVERTING, DUAL OUTPUT;V(IN), ;-40 TO 125C;SOIC-8
Driver 3A 2-OUT Low Side Inv Automotive 8-Pin SOIC N Tube
14ns 2 4.5V 65ns 18V 800mV,2.4V Inverting IGBT,MOSFET,NChannel,PChannel 17ns Low voltage side 3A,3A SOIC-8 SMD mount 4.9mm*3.9mm*1.25mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E9-E/SN.
  • MCP14E9-ESN
  • MCP14E9E/SN
  • MCP14E9ESN