Microchip MCP14E4T-E/SN

Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R Automotive AEC-Q100
$ 2.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14E4T-E/SN.

Augswan

Datasheet26 pages18 years ago

Microchip

Arrow.cn

Inventory History

3 month trend:
-11.51%

CAD Models

Download Microchip MCP14E4T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.671
$ 1.872
$ 1.872
Stock
303,279
275,546
275,546
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
15 ns
30 ns
30 ns
Fall Time
18 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
665 mW
665 mW
665 mW

Supply Chain

Projected EOL Date2034-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2007-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4224YM
MIC4224 Series 18 V 4 A SMT Dual High Speed Low Side Driver - SOIC-8
MicrochipMIC4223YM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting 8-SOIC
MicrochipMIC4224YM-TR
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
FAN3214 Series Dual 18 V 4 A Gate Low Side Driver Surface Mount - SOIC-8
TTL input, dual inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
FAN3225 Series Dual 18 V -5 A Surface Mount Low Side Driver - SOIC-8

Descriptions

Descriptions of Microchip MCP14E4T-E/SN provided by its distributors.

Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R Automotive AEC-Q100
4.5A Dual MOSFET Drvr8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. MCP14E4T-E/SN
Ic, dual Mosfet Driver, cmos, sop,8Pin, plas; |Microchip Technology MCP14E4T-E/SN
Gate Drivers; MICROCHIP; MCP14E4T-E/SN; 2; 4.5 V - 18 V; 8; Surface Mount
15ns 2 4.5V 60ns(Typ) 18V 800mV, 2.4V Non-Inverting IGBT, MOSFET, N-Ch, P-Ch 18ns Low-Side 4A, 4A SOIC-8 SMD, Adhesive Mount 4.9mm(L) × 3.9mm(W)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E4T-ESN
  • MCP14E4TE/SN
  • MCP14E4TESN