Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP14A0154-E/MS

IC GATE DRVR LOW-SIDE 8MSOP Low-Side Gate Driver IC Non-Inverting 8-MSOP
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14A0154-E/MS.

Microchip

Datasheet30 pages9 years ago

element14 APAC

TME

Inventory History

3 month trend:
-7.71%

CAD Models

Download Microchip MCP14A0154-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
$ 1.352
Stock
124,216
162,821
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
1.5 A
1.5 A
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
18 V
-
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-11-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4427YMM-TR
IC GATE DRVR LOW-SIDE 8MSOP Low-Side Gate Driver IC Non-Inverting 8-MSOP
MicrochipMIC4427YMM
IC GATE DRVR LOW-SIDE 8MSOP Low-Side Gate Driver IC Non-Inverting 8-MSOP
MicrochipMIC4426YMM
IC GATE DRVR LOW-SIDE 8MSOP Low-Side Gate Driver IC Inverting 8-MSOP
Texas InstrumentsUCC27524DGN
IC GATE DRVR LOW-SIDE 8MSOP Low-Side Gate Driver IC Non-Inverting 8-HVSSOP
Texas InstrumentsUCC27524AQDGNRQ1
IC GATE DRVR LOW-SIDE 8MSOP Low-Side Gate Driver IC Non-Inverting 8-HVSSOP
Texas InstrumentsUCC27525DGN
DRIVER, GATE, DUAL, 5A, INV/NON, 8MSOP; Device Type:IGBT, MOSFET; Module Configu

Descriptions

Descriptions of Microchip MCP14A0154-E/MS provided by its distributors.

IC GATE DRVR LOW-SIDE 8MSOP Low-Side Gate Driver IC Non-Inverting 8-MSOP
Microchip MOSFET Driver Dual channel, 1.5A, 8Pin MSOPencapsulation
1.5A Non-Inverting dual MOSFET driver with enable pins
MOSFET DRIVER, LOW-SIDE, MSOP-8; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: MSOP; No. of Pins: 8Pins; Input Delay: 25ns; Output Delay: 24ns; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14A0154-E/MS.
  • MCP14A0154-EMS
  • MCP14A0154E/MS